
760-10010-00015 | |
|---|---|
DigiKey Part Number | 1175-1175-ND |
Manufacturer | |
Manufacturer Product Number | 760-10010-00015 |
Description | CABLE SATA F-F 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.492' (150.00mm, 5.906") Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 0.492' (150.00mm, 5.906") | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 30 | 37,60033 Kč | 1 128,01 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 250 | 32,37136 Kč | 8 092,84 Kč |
| 500 | 30,82590 Kč | 15 412,95 Kč |
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| 2 500 | 27,51830 Kč | 68 795,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |





