760-10010-00075 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 91
Unit Price: 50,40000 Kč
Datasheet
7 Position SATA Receptacle to Receptacle 2.46' (750.00mm) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760-10010-00075

DigiKey Part Number
1175-1178-ND
Manufacturer
Manufacturer Product Number
760-10010-00075
Description
CABLE SATA F-F 750MM
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 2.46' (750.00mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
2.46' (750.00mm)
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE SATA F-F 150MM
In-Stock: 0
Unit Price: 47,88000 Kč
CABLE SATA F-F 300MM
In-Stock: 1831
Unit Price: 47,46000 Kč
CABLE SATA F-F 500MM
In-Stock: 317
Unit Price: 58,58000 Kč