7 Position SATA Receptacle to Receptacle 0.492' (150.00mm, 5.906") Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SATA-015

DigiKey Part Number
123-AK-SATA-015-ND
Manufacturer
Manufacturer Product Number
AK-SATA-015
Description
SERIAL ATA 150 CONNECTOR CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 0.492' (150.00mm, 5.906") Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
-
Length
0.492' (150.00mm, 5.906")
Color
Red
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00019,23102 Kč19 231,02 Kč
Unit Price without VAT:19,23102 Kč
Unit Price with VAT:23,26953 Kč