
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,99000 Kč | 492,99 Kč |
| 10 | 418,91600 Kč | 4 189,16 Kč |
| 25 | 392,67520 Kč | 9 816,88 Kč |
| 50 | 373,94060 Kč | 18 697,03 Kč |
| 200 | 339,11970 Kč | 67 823,94 Kč |
| 400 | 322,95595 Kč | 129 182,38 Kč |
| 600 | 313,86007 Kč | 188 316,04 Kč |
| Unit Price without VAT: | 492,99000 Kč |
|---|---|
| Unit Price with VAT: | 596,51790 Kč |




