743-60010-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-60010-00200

DigiKey Part Number
1175-1772-ND
Manufacturer
Manufacturer Product Number
743-60010-00200
Description
CBL HDMI-A M TO MIN DISPLAY M 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
Mini DisplayPort Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200420,35585 Kč84 071,17 Kč
Unit Price without VAT:420,35585 Kč
Unit Price with VAT:508,63058 Kč
Alternate Length
CBL HDMI-A M TO MIN DISPLAY M 1M
In-Stock: 145
Unit Price: 492,99000 Kč
CBL HDMI-A M TO MIN DISPLAY M 3M
In-Stock: 74
Unit Price: 616,98000 Kč