
530-26-08-WH-0100F | |
|---|---|
DigiKey Part Number | CN281-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-WH-0100F |
Description | CABLE MOD FLAT 8COND WHT 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,96000 Kč | 978,96 Kč |
| 2 | 931,93000 Kč | 1 863,86 Kč |
| 3 | 905,33667 Kč | 2 716,01 Kč |
| 5 | 872,76000 Kč | 4 363,80 Kč |
| 7 | 851,85714 Kč | 5 963,00 Kč |
| 10 | 830,17400 Kč | 8 301,74 Kč |
| Unit Price without VAT: | 978,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,54160 Kč |






