Direct

530-26-08-SV-0100F | |
|---|---|
DigiKey Part Number | CN278-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-SV-0100F |
Description | CABLE MOD FLAT 8COND SLVR 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-K-26-8-S/100 | Assmann WSW Components | 0 | A0083R-100-ND | 0,29210 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,97940 Kč | 997,94 Kč |
| 200 | 9,49970 Kč | 1 899,94 Kč |
| 300 | 9,22787 Kč | 2 768,36 Kč |
| 500 | 8,89488 Kč | 4 447,44 Kč |
| 700 | 8,68126 Kč | 6 076,88 Kč |
| 1 000 | 8,45941 Kč | 8 459,41 Kč |
| Unit Price without VAT: | 9,97940 Kč |
|---|---|
| Unit Price with VAT: | 12,07507 Kč |







