
530-26-08-WH-1000F | |
|---|---|
DigiKey Part Number | CN283-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-WH-1000F |
Description | CABLE MOD FLAT 8COND WHT 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable White 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 821,88000 Kč | 8 821,88 Kč |
| 2 | 8 388,60500 Kč | 16 777,21 Kč |
| 3 | 8 143,24000 Kč | 24 429,72 Kč |
| 5 | 7 842,58600 Kč | 39 212,93 Kč |
| 7 | 7 649,44000 Kč | 53 546,08 Kč |
| 10 | 7 448,83400 Kč | 74 488,34 Kč |
| Unit Price without VAT: | 8 821,88000 Kč |
|---|---|
| Unit Price with VAT: | 10 674,47480 Kč |






