4.00mm² Hook-Up Wire 56/0.0112" Black 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50618-4.0-1-1000-1-TS

DigiKey Part Number
CN695-250-ND
Manufacturer
Manufacturer Product Number
50618-4.0-1-1000-1-TS
Description
HOOK-UP STRAND BLACK 250'
Customer Reference
Detailed Description
4.00mm² Hook-Up Wire 56/0.0112" Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
56/0.0112"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
250.0' (76.2m)
Voltage
-
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style 50618
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 836,96000 Kč3 836,96 Kč
23 673,07500 Kč7 346,15 Kč
43 485,93000 Kč13 943,72 Kč
103 275,39400 Kč32 753,94 Kč
203 111,62000 Kč62 232,40 Kč
403 041,45000 Kč121 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 836,96000 Kč
Unit Price with VAT:4 642,72160 Kč
Alternate Length
HOOK-UP STRND 4MM2 BLK 500'
In-Stock: 10
Unit Price: 6 964,62000 Kč
HOOK-UP STRAND BLACK
In-Stock: 1000
Unit Price: 22,67763 Kč
HOOK-UP STRAND BLACK 100'
In-Stock: 0
Unit Price: 1 660,31000 Kč