
50618-4.0-1-0500-1-TS | |
|---|---|
DigiKey Part Number | CN694-500-ND |
Manufacturer | |
Manufacturer Product Number | 50618-4.0-1-0500-1-TS |
Description | HOOK-UP STRND 4MM2 BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.00mm² Hook-Up Wire 56/0.0112" Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0112" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 50618 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 964,62000 Kč | 6 964,62 Kč |
| 2 | 6 623,50500 Kč | 13 247,01 Kč |
| 3 | 6 430,42667 Kč | 19 291,28 Kč |
| 5 | 6 193,73800 Kč | 30 968,69 Kč |
| 7 | 6 041,75429 Kč | 42 292,28 Kč |
| 10 | 5 883,93400 Kč | 58 839,34 Kč |
| Unit Price without VAT: | 6 964,62000 Kč |
|---|---|
| Unit Price with VAT: | 8 427,19020 Kč |




