
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0112" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 50618 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,31000 Kč | 1 660,31 Kč |
| 3 | 1 555,95333 Kč | 4 667,86 Kč |
| 5 | 1 489,51400 Kč | 7 447,57 Kč |
| 10 | 1 413,62700 Kč | 14 136,27 Kč |
| 25 | 1 328,23280 Kč | 33 205,82 Kč |
| 50 | 1 261,82020 Kč | 63 091,01 Kč |
| 100 | 1 233,35950 Kč | 123 335,95 Kč |
| Unit Price without VAT: | 1 660,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,97510 Kč |




