
3530-18-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3530-18-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3530-18-1-0500-007-1-TS |
Description | HOOK-UP STRND 18AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 5 | 25,63800 Kč | 128,19 Kč |
| 10 | 24,41800 Kč | 244,18 Kč |
| 25 | 22,89400 Kč | 572,35 Kč |
| 50 | 21,79520 Kč | 1 089,76 Kč |
| 100 | 20,74480 Kč | 2 074,48 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |












