
3321-20-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-20-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-20-1-0500-006-1-TS |
Description | HOOK-UP STRND 20AWG BRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Brown 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 2 | 16,04000 Kč | 32,08 Kč |
| 3 | 15,62333 Kč | 46,87 Kč |
| 5 | 15,08000 Kč | 75,40 Kč |
| 7 | 14,73000 Kč | 103,11 Kč |
| 10 | 14,37300 Kč | 143,73 Kč |
| 25 | 13,48960 Kč | 337,24 Kč |
| 50 | 12,84380 Kč | 642,19 Kč |
| 100 | 12,22720 Kč | 1 222,72 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |












