HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-20-1-2000-005-1-TS

DigiKey Part Number
1175-1007-20-1-2000-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-20-1-2000-005-1-TS
Description
WIRE 20AWG BLUE STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 928
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
511,70400 Kč58,52 Kč
1011,13500 Kč111,35 Kč
2510,44080 Kč261,02 Kč
509,94400 Kč497,20 Kč
1009,46830 Kč946,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč
Alternate Color
WIRE 20AWG GRN STRAND FEET
In-Stock: 6259
Unit Price: 13,05000 Kč
WIRE 20AWG RED STRAND FEET
In-Stock: 3570
Unit Price: 13,05000 Kč
WIRE 20AWG WHTE STRAND FEET
In-Stock: 4162
Unit Price: 13,05000 Kč
WIRE 20AWG BLK STRAND FEET
In-Stock: 2397
Unit Price: 13,05000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 2,47990 Kč