3321-24-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-20-1-0500-004-1-TS

DigiKey Part Number
1175-3321-20-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3321-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
515,24000 Kč76,20 Kč
1014,52500 Kč145,25 Kč
2513,63200 Kč340,80 Kč
5012,97940 Kč648,97 Kč
10012,35640 Kč1 235,64 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč
Alternate Color
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 347
Unit Price: 17,05000 Kč
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 3861
Unit Price: 17,05000 Kč
HOOK-UP STRND 20AWG YEL FOOT
In-Stock: 3979
Unit Price: 17,05000 Kč
HOOK-UP STRND 20AWG VIO FOOT
In-Stock: 483
Unit Price: 17,05000 Kč
HOOK-UP STRND 20AWG BRN FOOT
In-Stock: 276
Unit Price: 17,05000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 4000
Unit Price: 4,85876 Kč