16 AWG Hook-Up Wire 26/0.0100" Orange 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-008-1-TS

DigiKey Part Number
CN689A-500-ND
1175-3239-16-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Orange 3000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
133,99000 Kč33,99 Kč
530,32400 Kč151,62 Kč
1028,88500 Kč288,85 Kč
2527,08720 Kč677,18 Kč
5025,78580 Kč1 289,29 Kč
10024,54070 Kč2 454,07 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
50013,45514 Kč6 727,57 Kč
1 00012,79318 Kč12 793,18 Kč
1 50012,41834 Kč18 627,51 Kč
2 50011,95888 Kč29 897,20 Kč
3 50011,66383 Kč40 823,41 Kč
5 00011,35732 Kč56 786,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč