
3132-16-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN669A-500-ND 1175-3132-16-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-008-1-TS |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Orange 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 5 | 25,40200 Kč | 127,01 Kč |
| 10 | 24,21300 Kč | 242,13 Kč |
| 25 | 22,70760 Kč | 567,69 Kč |
| 50 | 21,61880 Kč | 1 080,94 Kč |
| 100 | 20,57600 Kč | 2 057,60 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 10,63756 Kč | 5 318,78 Kč |
| 1 000 | 10,11575 Kč | 10 115,75 Kč |
| 1 500 | 9,82030 Kč | 14 730,45 Kč |
| 2 500 | 9,45822 Kč | 23 645,55 Kč |
| 3 500 | 9,22570 Kč | 32 289,95 Kč |
| 5 000 | 8,98417 Kč | 44 920,85 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


