
1007-18-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-002-1-TD-ND 1175-1007-18-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-002-1-TD |
Description | WIRE 18AWG WHITE SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.073" (1.85mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 5 | 13,22200 Kč | 66,11 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 25 | 11,82920 Kč | 295,73 Kč |
| 50 | 11,26200 Kč | 563,10 Kč |
| 100 | 10,72390 Kč | 1 072,39 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 3,48777 Kč | 6 975,54 Kč |
| 4 000 | 3,31587 Kč | 13 263,48 Kč |
| 6 000 | 3,21856 Kč | 19 311,36 Kč |
| 10 000 | 3,09929 Kč | 30 992,90 Kč |
| 14 000 | 3,02265 Kč | 42 317,10 Kč |
| 20 000 | 2,94308 Kč | 58 861,60 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |







