22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-003-1-TS

DigiKey Part Number
CN102Y-250-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YEL 250'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 253,00000 Kč1 253,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 253,00000 Kč
Unit Price with VAT:1 516,13000 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 2
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 4
Unit Price: 1 461,55000 Kč
HOOK-UP STRND 22AWG RED 250'
In-Stock: 3
Unit Price: 1 461,55000 Kč
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 1
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 1
Unit Price: 1 461,55000 Kč
Alternate Length
HOOK-UP STRND 22AWG YEL 50'
In-Stock: 8
Unit Price: 372,27000 Kč
HOOK-UP STRND 22AWG YEL 25'
In-Stock: 8
Unit Price: 202,09000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 10
Unit Price: 648,40000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 201
Unit Price: 23,57000 Kč