22 AWG Hook-Up Wire 17/0.0063" Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-004-1-TS

DigiKey Part Number
CN102R-250-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 250'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 461,55000 Kč1 461,55 Kč
21 387,62000 Kč2 775,24 Kč
41 321,92500 Kč5 287,70 Kč
101 239,81800 Kč12 398,18 Kč
201 182,34000 Kč23 646,80 Kč
401 124,86750 Kč44 994,70 Kč
1001 067,39070 Kč106 739,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 461,55000 Kč
Unit Price with VAT:1 768,47550 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 2
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 4
Unit Price: 1 461,55000 Kč
HOOK-UP STRND 22AWG YEL 250'
In-Stock: 0
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 1
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 1
Unit Price: 1 461,55000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 50'
In-Stock: 0
Unit Price: 372,27000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 0
Unit Price: 179,36000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG RED 500'
In-Stock: 3000
Unit Price: 8,17702 Kč
HOOK-UP STRND 22AWG RED FOOT
In-Stock: 447
Unit Price: 23,57000 Kč