22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-003-1-TS

DigiKey Part Number
CN102Y-50-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1372,27000 Kč372,27 Kč
2353,60500 Kč707,21 Kč
5331,22800 Kč1 656,14 Kč
10314,48000 Kč3 144,80 Kč
20299,59950 Kč5 991,99 Kč
50280,99040 Kč14 049,52 Kč
100267,96190 Kč26 796,19 Kč
200254,93660 Kč50 987,32 Kč
500241,91046 Kč120 955,23 Kč
Manufacturers Standard Package
Unit Price without VAT:372,27000 Kč
Unit Price with VAT:450,44670 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 5
Unit Price: 322,63000 Kč
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 3
Unit Price: 372,27000 Kč
HOOK-UP STRND 22AWG RED 50'
In-Stock: 0
Unit Price: 372,27000 Kč
HOOK-UP STRND 22AWG BLU 50'
In-Stock: 2
Unit Price: 322,63000 Kč
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 2
Unit Price: 372,27000 Kč
Alternate Length
HOOK-UP STRND 22AWG YEL 25'
In-Stock: 8
Unit Price: 202,09000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 10
Unit Price: 648,40000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 201
Unit Price: 23,57000 Kč
HOOK-UP STRND 22AWG YEL 250'
In-Stock: 0
Unit Price: 1 253,00000 Kč