
3132-20-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-2675-ND |
Manufacturer | |
Manufacturer Product Number | 3132-20-1-2000-004-1-TD |
Description | HOOK-UP SOLID 20AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,19351 Kč | 8 387,02 Kč |
| 4 000 | 3,98637 Kč | 15 945,48 Kč |
| 6 000 | 3,86913 Kč | 23 214,78 Kč |
| 10 000 | 3,72534 Kč | 37 253,40 Kč |
| 14 000 | 3,63298 Kč | 50 861,72 Kč |
| 20 000 | 3,53706 Kč | 70 741,20 Kč |
| Unit Price without VAT: | 4,19351 Kč |
|---|---|
| Unit Price with VAT: | 5,07415 Kč |










