20 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-2000-002-1-TD

DigiKey Part Number
1175-2676-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-002-1-TD
Description
HOOK-UP SOLID 20AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 0004,19351 Kč8 387,02 Kč
4 0003,98637 Kč15 945,48 Kč
6 0003,86913 Kč23 214,78 Kč
10 0003,72534 Kč37 253,40 Kč
14 0003,63298 Kč50 861,72 Kč
20 0003,53706 Kč70 741,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,19351 Kč
Unit Price with VAT:5,07415 Kč
Alternate Color
HOOK-UP SOLID 20AWG BLACK
In-Stock: 7
Unit Price: 8 674,06000 Kč
HOOK-UP SOLID 20AWG RED
In-Stock: 6000
Unit Price: 4,19351 Kč
HOOK-UP SOLID 20AWG GREEN
In-Stock: 8000
Unit Price: 4,19351 Kč
Alternate Length
HOOK-UP SOLID 20AWG 300V WHT 50'
In-Stock: 9
Unit Price: 251,98000 Kč
HOOK-UP SOLID 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 157,28000 Kč
HOOK-UP SOLID 20AWG 300V WHT 5'
In-Stock: 0
Unit Price: 35,28000 Kč
HOOK-UP SOLID 20AWG 300V WHT 10'
In-Stock: 6
Unit Price: 66,98000 Kč
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 14
Unit Price: 570,73000 Kč