20 AWG Hook-Up Wire Solid White 300V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-2000-002-1-TD

DigiKey Part Number
1175-2676-10-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-002-1-TD
Description
HOOK-UP SOLID 20AWG 300V WHT 10'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
362,92333 Kč188,77 Kč
559,67600 Kč298,38 Kč
1057,07300 Kč570,73 Kč
2553,25920 Kč1 331,48 Kč
5050,92020 Kč2 546,01 Kč
10048,28490 Kč4 828,49 Kč
25045,35820 Kč11 339,55 Kč
50043,01692 Kč21 508,46 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V RED 10'
In-Stock: 13
Unit Price: 56,06000 Kč
HOOK-UP SOLID 20AWG 300V GRN 10'
In-Stock: 10
Unit Price: 66,98000 Kč
HOOK-UP SOLID 20AWG 300V BLK 10'
In-Stock: 16
Unit Price: 56,06000 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE
In-Stock: 8000
Unit Price: 4,19351 Kč
HOOK-UP SOLID 20AWG 300V WHT 50'
In-Stock: 9
Unit Price: 251,98000 Kč
HOOK-UP SOLID 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 157,28000 Kč
HOOK-UP SOLID 20AWG 300V WHT 5'
In-Stock: 0
Unit Price: 35,28000 Kč
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 14
Unit Price: 570,73000 Kč