20 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-2000-004-1-TD

DigiKey Part Number
1175-2675-100-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-004-1-TD
Description
HOOK-UP SOLID 20AWG RED 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1570,73000 Kč570,73 Kč
3532,58000 Kč1 597,74 Kč
5509,20200 Kč2 546,01 Kč
10482,84900 Kč4 828,49 Kč
25453,58200 Kč11 339,55 Kč
50430,16920 Kč21 508,46 Kč
100409,68570 Kč40 968,57 Kč
250383,34872 Kč95 837,18 Kč
Manufacturers Standard Package
Unit Price without VAT:570,73000 Kč
Unit Price with VAT:690,58330 Kč
Alternate Color
HOOK-UP SOLID 20AWG BLK 100'
In-Stock: 15
Unit Price: 570,73000 Kč
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 3
Unit Price: 481,27000 Kč
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 14
Unit Price: 570,73000 Kč
Alternate Length
HOOK-UP SOLID 20AWG RED
In-Stock: 6000
Unit Price: 4,19351 Kč
HOOK-UP SOLID 20AWG 300V RED 25'
In-Stock: 4
Unit Price: 131,87000 Kč
HOOK-UP SOLID 20AWG 300V RED 50'
In-Stock: 2
Unit Price: 251,98000 Kč
HOOK-UP SOLID 20AWG 300V RED 10'
In-Stock: 13
Unit Price: 56,06000 Kč
HOOK-UP SOLID 20AWG 300V RED 5'
In-Stock: 5
Unit Price: 29,19000 Kč