20 AWG Hook-Up Wire 21/33 Green, Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-011-1-TS

DigiKey Part Number
CN117GY-25-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/33 Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/33
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1160,80000 Kč160,80 Kč
2153,18500 Kč306,37 Kč
4145,46750 Kč581,87 Kč
10136,29100 Kč1 362,91 Kč
20129,39800 Kč2 587,96 Kč
40123,27675 Kč4 931,07 Kč
100115,61870 Kč11 561,87 Kč
200110,25780 Kč22 051,56 Kč
400104,89900 Kč41 959,60 Kč
Manufacturers Standard Package
Unit Price without VAT:160,80000 Kč
Unit Price with VAT:194,56800 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 10
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 8
Unit Price: 181,65000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 3
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 5
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 15
Unit Price: 170,81000 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 4
Unit Price: 291,77000 Kč
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 0
Unit Price: 1 266,14000 Kč
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 1
Unit Price: 497,40000 Kč
WIRE
In-Stock: 7156
Unit Price: 21,69000 Kč