20 AWG Hook-Up Wire 21/33 Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-011-1-TS

DigiKey Part Number
CN117GY-100-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/33 Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/33
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1497,40000 Kč497,40 Kč
3464,31333 Kč1 392,94 Kč
5443,93000 Kč2 219,65 Kč
10420,96800 Kč4 209,68 Kč
25395,45360 Kč9 886,34 Kč
50375,04860 Kč18 752,43 Kč
100357,18800 Kč35 718,80 Kč
500331,67170 Kč165 835,85 Kč
Manufacturers Standard Package
Unit Price without VAT:497,40000 Kč
Unit Price with VAT:601,85400 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 525,98000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 10
Unit Price: 525,98000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 0
Unit Price: 559,97000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 525,98000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 1
Unit Price: 525,98000 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 9
Unit Price: 160,80000 Kč
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 4
Unit Price: 291,77000 Kč
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 0
Unit Price: 1 266,14000 Kč
WIRE
In-Stock: 7156
Unit Price: 21,69000 Kč