20 AWG Hook-Up Wire 21/0.0071" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-001-1-TS

DigiKey Part Number
CN117B-25-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG 300V BLK 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1170,81000 Kč170,81 Kč
2162,77500 Kč325,55 Kč
3158,15333 Kč474,46 Kč
5152,57800 Kč762,89 Kč
7148,99714 Kč1 042,98 Kč
10145,25900 Kč1 452,59 Kč
Manufacturers Standard Package
Unit Price without VAT:170,81000 Kč
Unit Price with VAT:206,68010 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 8
Unit Price: 181,65000 Kč
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 9
Unit Price: 160,80000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 3
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 5
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 15
Unit Price: 170,81000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 24
Unit Price: 2 848,24000 Kč
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 0
Unit Price: 1 178,96000 Kč
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: 306,37000 Kč
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 525,98000 Kč
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 65
Unit Price: 18,56000 Kč