
3132-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-20-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 16,64200 Kč | 83,21 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 25 | 14,85760 Kč | 371,44 Kč |
| 50 | 14,15260 Kč | 707,63 Kč |
| 100 | 13,47270 Kč | 1 347,27 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |







