
3132-18-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN101A-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-0500-008-1-TS |
Description | HOOK-UP STRND 18AWG ORN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 877,41000 Kč | 3 877,41 Kč |
| 2 | 3 688,69500 Kč | 7 377,39 Kč |
| 3 | 3 581,86667 Kč | 10 745,60 Kč |
| 5 | 3 450,98000 Kč | 17 254,90 Kč |
| 7 | 3 366,94714 Kč | 23 568,63 Kč |
| 10 | 3 279,69500 Kč | 32 796,95 Kč |
| 25 | 3 063,76840 Kč | 76 594,21 Kč |
| 50 | 2 908,02800 Kč | 145 401,40 Kč |
| Unit Price without VAT: | 3 877,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 691,66610 Kč |










