HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-008-1-TS

DigiKey Part Number
CN101A-250-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 861,45000 Kč1 861,45 Kč
21 776,30500 Kč3 552,61 Kč
41 691,21000 Kč6 764,84 Kč
101 584,83300 Kč15 848,33 Kč
201 499,74950 Kč29 994,99 Kč
401 435,92575 Kč57 437,03 Kč
1001 382,74500 Kč138 274,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 861,45000 Kč
Unit Price with VAT:2 252,35450 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 7
Unit Price: 1 861,45000 Kč
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 1 861,45000 Kč
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 2
Unit Price: 1 861,45000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 7
Unit Price: 1 660,21000 Kč
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 5
Unit Price: 1 861,45000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 5
Unit Price: 819,90000 Kč
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 8
Unit Price: 460,15000 Kč
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 0
Unit Price: 252,39000 Kč
HOOK-UP STRND 18AWG ORN 500'
In-Stock: 10
Unit Price: 3 877,41000 Kč