HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-008-1-TS

DigiKey Part Number
CN101A-25-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG 300V ORN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1252,39000 Kč252,39 Kč
2240,07500 Kč480,15 Kč
4229,07750 Kč916,31 Kč
10214,37300 Kč2 143,73 Kč
20204,58500 Kč4 091,70 Kč
40194,78100 Kč7 791,24 Kč
100182,53090 Kč18 253,09 Kč
200172,73105 Kč34 546,21 Kč
400165,38090 Kč66 152,36 Kč
Manufacturers Standard Package
Unit Price without VAT:252,39000 Kč
Unit Price with VAT:305,39190 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 26
Unit Price: 225,24000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 19
Unit Price: 225,24000 Kč
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 23
Unit Price: 225,24000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 15
Unit Price: 225,24000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 14
Unit Price: 252,39000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORN 250'
In-Stock: 1
Unit Price: 1 861,45000 Kč
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 5
Unit Price: 819,90000 Kč
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 8
Unit Price: 460,15000 Kč
HOOK-UP STRND 18AWG ORN 500'
In-Stock: 10
Unit Price: 3 877,41000 Kč