3321-24-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-10-1-0100-004-1-TS

DigiKey Part Number
1175-3132-10-1-0100-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-10-1-0100-004-1-TS
Description
HOOK-UP STRND 10AWG RED FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Red 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
100.0' (30.5m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
188,83000 Kč88,83 Kč
579,40000 Kč397,00 Kč
1075,61200 Kč756,12 Kč
2570,85440 Kč1 771,36 Kč
5067,42740 Kč3 371,37 Kč
10064,13940 Kč6 413,94 Kč
Manufacturers Standard Package
Unit Price without VAT:88,83000 Kč
Unit Price with VAT:107,48430 Kč
Alternate Length
HOOK-UP STRND 10AWG RED
In-Stock: 2700
Unit Price: 46,27420 Kč