10 AWG Hook-Up Wire Black 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64171

DigiKey Part Number
4862-64171-ND
4862-64171-DS-ND
Manufacturer
Manufacturer Product Number
64171
Description
FIVENORM HOOK-UP WIRE, 10 AWG, H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
527,53400 Kč137,67 Kč
1026,20700 Kč262,07 Kč
2524,57800 Kč614,45 Kč
5023,39920 Kč1 169,96 Kč
10022,27090 Kč2 227,09 Kč
Spool
QuantityUnit PriceExt Price
1 64018,17257 Kč29 803,01 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč