
3132-12-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-12-1-0100-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-12-1-0100-004-1-TS |
Description | HOOK-UP STRND 12AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 67/0.0100" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 67/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.024" (0.60mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Spool Size | 100.0' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 5 | 45,17400 Kč | 225,87 Kč |
| 10 | 43,00500 Kč | 430,05 Kč |
| 25 | 40,31480 Kč | 1 007,87 Kč |
| 50 | 38,37420 Kč | 1 918,71 Kč |
| 100 | 36,51540 Kč | 3 651,54 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |










