
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 250 | 1,35060 Kč | 337,65 Kč |
| 500 | 1,28634 Kč | 643,17 Kč |
| 1 000 | 1,22460 Kč | 1 224,60 Kč |
| 2 500 | 1,14792 Kč | 2 869,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




