
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 50 | 1,41940 Kč | 70,97 Kč |
| 100 | 1,35020 Kč | 135,02 Kč |
| 250 | 1,26492 Kč | 316,23 Kč |
| 500 | 1,20444 Kč | 602,22 Kč |
| 1 000 | 1,14670 Kč | 1 146,70 Kč |
| 2 500 | 1,07476 Kč | 2 686,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


