Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-12150G

DigiKey Part Number
1175-3060-12150G-ND
Manufacturer
Manufacturer Product Number
3060-12150G
Description
CONN FERRULE 16 AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,70100 Kč17,01 Kč
251,58760 Kč39,69 Kč
501,51600 Kč75,80 Kč
1001,44050 Kč144,05 Kč
2501,35060 Kč337,65 Kč
5001,28634 Kč643,17 Kč
1 0001,22460 Kč1 224,60 Kč
2 5001,14792 Kč2 869,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč