Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-06075D

DigiKey Part Number
1175-3060-06075D-ND
Manufacturer
Manufacturer Product Number
3060-06075D
Description
CONN FERRULE 20-22 AWG GREY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
18 AWG (0.75mm²)
Manufacturer
CNC Tech
Length - Overall
12.00mm
Packaging
Bulk
Length - Pin
6.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,33560 Kč33,39 Kč
501,26820 Kč63,41 Kč
1001,20950 Kč120,95 Kč
2501,13304 Kč283,26 Kč
5001,07888 Kč539,44 Kč
1 0001,02701 Kč1 027,01 Kč
2 5000,96263 Kč2 406,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč