


3020-50-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-3020-50-0300-00-TR-ND - Tape & Reel (TR) 1175-3020-50-0300-00-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3020-50-0300-00-TR |
Description | IDC BOX HEADER, 0.100" (2.54MM), |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.358" (9.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 61,69100 Kč | 616,91 Kč |
| 100 | 54,34530 Kč | 5 434,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,43207 Kč | 15 129,62 Kč |
| 600 | 48,02535 Kč | 28 815,21 Kč |
| 900 | 46,67183 Kč | 42 004,65 Kč |
| 1 500 | 45,02063 Kč | 67 530,94 Kč |
| 2 100 | 43,96538 Kč | 92 327,30 Kč |
| 3 000 | 42,87390 Kč | 128 621,70 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |





