
3220-50-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-3220-50-0300-00-TR-ND - Tape & Reel (TR) 1175-3220-50-0300-00-CT-ND - Cut Tape (CT) 1175-3220-50-0300-00-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3220-50-0300-00-TR |
Description | IDC BOX HEADER, 0.050" (1.27MM), |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 43,06000 Kč | 30 142,00 Kč |
| 1 400 | 41,00594 Kč | 57 408,32 Kč |
| 2 100 | 39,85050 Kč | 83 686,05 Kč |
| 3 500 | 38,44122 Kč | 134 544,27 Kč |
| 4 900 | 37,54070 Kč | 183 949,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,12200 Kč | 581,22 Kč |
| 100 | 49,39780 Kč | 4 939,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 100 | 48,35420 Kč | 4 835,42 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |




