
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,84000 Kč | 421,84 Kč |
| 2 | 382,69000 Kč | 765,38 Kč |
| 3 | 361,36000 Kč | 1 084,08 Kč |
| 5 | 336,12600 Kč | 1 680,63 Kč |
| 7 | 320,44143 Kč | 2 243,09 Kč |
| 10 | 304,59400 Kč | 3 045,94 Kč |
| 25 | 267,40240 Kč | 6 685,06 Kč |
| 50 | 242,42020 Kč | 12 121,01 Kč |
| 100 | 219,91990 Kč | 21 991,99 Kč |
| Unit Price without VAT: | 421,84000 Kč |
|---|---|
| Unit Price with VAT: | 510,42640 Kč |





