
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,33000 Kč | 327,33 Kč |
| 2 | 297,01500 Kč | 594,03 Kč |
| 3 | 280,52667 Kč | 841,58 Kč |
| 5 | 260,97800 Kč | 1 304,89 Kč |
| 7 | 248,81143 Kč | 1 741,68 Kč |
| 10 | 236,49700 Kč | 2 364,97 Kč |
| 25 | 207,62040 Kč | 5 190,51 Kč |
| 50 | 188,19960 Kč | 9 409,98 Kč |
| 100 | 170,70080 Kč | 17 070,08 Kč |
| Unit Price without VAT: | 327,33000 Kč |
|---|---|
| Unit Price with VAT: | 396,06930 Kč |



