
1672-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN372R-500-ND 1175-1672-18-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 18,31000 Kč | 91,55 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 50 | 15,56380 Kč | 778,19 Kč |
| 100 | 14,81410 Kč | 1 481,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,20868 Kč | 3 104,34 Kč |
| 1 000 | 5,90590 Kč | 5 905,90 Kč |
| 1 500 | 5,73469 Kč | 8 602,03 Kč |
| 2 500 | 5,52474 Kč | 13 811,85 Kč |
| 3 500 | 5,38995 Kč | 18 864,83 Kč |
| 5 000 | 5,24996 Kč | 26 249,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |












