18 AWG Hook-Up Wire 34/0.0071" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-002-1-TS

DigiKey Part Number
CN370W-500-ND
1175-1672-18-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
517,59600 Kč87,98 Kč
1016,75600 Kč167,56 Kč
2515,71480 Kč392,87 Kč
5014,96320 Kč748,16 Kč
10014,24500 Kč1 424,50 Kč
Spool
QuantityUnit PriceExt Price
5006,20868 Kč3 104,34 Kč
1 0005,90590 Kč5 905,90 Kč
1 5005,73469 Kč8 602,03 Kč
2 5005,52474 Kč13 811,85 Kč
3 5005,38995 Kč18 864,83 Kč
5 0005,24996 Kč26 249,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: 19,74000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 19,74000 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 3995
Unit Price: 20,37000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 1
Unit Price: 3 190,02000 Kč
HOOK-UP STRND 18AWG BROWN
In-Stock: 1333
Unit Price: 20,37000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 10
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 341,43000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 14
Unit Price: 188,77000 Kč