18 AWG Hook-Up Wire 34/0.0071" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-004-1-TS

DigiKey Part Number
CN372R-50-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG 300V RED 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1355,08000 Kč355,08 Kč
2338,07000 Kč676,14 Kč
3328,55000 Kč985,65 Kč
5316,86000 Kč1 584,30 Kč
7309,36000 Kč2 165,52 Kč
10301,57300 Kč3 015,73 Kč
Manufacturers Standard Package
Unit Price without VAT:355,08000 Kč
Unit Price with VAT:429,64680 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 11
Unit Price: 341,43000 Kč
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 341,43000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 7
Unit Price: 372,92000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 4
Unit Price: 372,92000 Kč
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 3
Unit Price: 341,43000 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 595,29000 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 3995
Unit Price: 20,37000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 7
Unit Price: 289,56000 Kč