24 AWG Hook-Up Wire 11/0.0063" Brown 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-006-1-TS

DigiKey Part Number
CN523N-500-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG BRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 0001,89974 Kč7 598,96 Kč
Unit Price without VAT:1,89974 Kč
Unit Price with VAT:2,29869 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 30
Unit Price: 1 212,42000 Kč
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 24
Unit Price: 1 178,41000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 11
Unit Price: 1 178,41000 Kč
HOOK-UP STRND 24AWG RED 500'
In-Stock: 34
Unit Price: 1 180,93000 Kč
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 23
Unit Price: 1 205,71000 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BRN 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BRN 25'
In-Stock: 0
Unit Price: