
1569-24-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN520Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-24-1-0500-003-1-TS |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 178,41000 Kč | 1 178,41 Kč |
| 2 | 1 121,82000 Kč | 2 243,64 Kč |
| 3 | 1 089,79667 Kč | 3 269,39 Kč |
| 5 | 1 050,48800 Kč | 5 252,44 Kč |
| 7 | 1 025,30286 Kč | 7 177,12 Kč |
| 10 | 999,14800 Kč | 9 991,48 Kč |
| Unit Price without VAT: | 1 178,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,87610 Kč |












