24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-003-1-TS

DigiKey Part Number
CN520Y-100-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.055" (1.40mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1325,55000 Kč325,55 Kč
Manufacturers Standard Package
Unit Price without VAT:325,55000 Kč
Unit Price with VAT:393,91550 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 325,55000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 325,55000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 325,55000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 13
Unit Price: 341,20000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 0
Unit Price: 116,79000 Kč
HOOK-UP STRND 24AWG YELL FOOT
In-Stock: 500
Unit Price: 12,72000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 0
Unit Price: 202,51000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 9
Unit Price: 1 225,68000 Kč