24 AWG Hook-Up Wire 11/0.0063" Brown 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-006-1-TS

DigiKey Part Number
CN523N-25-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG BRN 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
Alternate Length
HOOK-UP STRND 24AWG BRN
In-Stock: 0
Unit Price: 1,89974 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BRN 50'
In-Stock: 0
Unit Price: